Cart

BR24S16FVT-WE2

ROHM BR24S16FVT-WE2

image shown is a representation only

ROHM

E²ser.I²C 16K 2Kx8 TSSOP8 1.7V
Supplier: ROHM
Matchcode: BR24S16FVT-WE2
Rutronik No.: ICPROM10032
Unit Pack: 3000
MOQ: 3000
package: TSSOP8
Packaging: REEL
In Stock
0.2447 $
734.10 $

Prices

3,000 0.2447 $
6,000 0.2406 $
9,000 0.2365 $
12,000 0.2243 $

Parameter

Type
I2C
Density
16K bit
Organisation
2Kx8
U(cc)
1.7 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Package
TSSOP8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?