Cart

BR24G1M-3A

ROHM BR24G1M-3A

image shown is a representation only

ROHM

E²ser.I²C 128Kx8 DIP8 1.7V
Supplier: ROHM
Matchcode: BR24G1M-3A
Rutronik No.: ICPROM9503
Unit Pack: 2000
MOQ: 2000
package: DIP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.08 $
4,160.00 $

Prices

2,000 2.08 $
12,000 2.06 $

Parameter

Type
I2C
Density
1M bit
Organisation
128Kx8
U(cc)
1.7 V
Package
DIP8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423275000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?