Cart

BR24G04FVJ-3GTE2

ROHM BR24G04FVJ-3GTE2

image shown is a representation only

ROHM

E²ser.I²C 512x8 TSSOP 1.8V
Supplier: ROHM
Matchcode: BR24G04FVJ-3GTE2
Rutronik No.: ICPROM9475
Unit Pack: 2500
MOQ: 2500
package: TSSOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1207 $
301.75 $

Prices

2,500 0.1207 $
5,000 0.1195 $
10,000 0.1184 $

Parameter

Type
I2C
Density
4K bit
Organisation
512x8
U(cc)
1.8 V
Package
TSSOP8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Read/write cycl
1M
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?