Cart

BR24G02FJ-3GTE2

ROHM BR24G02FJ-3GTE2

image shown is a representation only

ROHM

E²ser.I²C 256x8 SOP8 1.6V
Supplier: ROHM
Matchcode: BR24G02FJ-3GTE2
Rutronik No.: ICPROM9841
Unit Pack: 2500
MOQ: 2500
package: SOP8
Packaging: REEL
On request
0.134 $
335.00 $

Prices

2,500 0.134 $
5,000 0.1309 $
7,500 0.1278 $
10,000 0.1237 $
12,500 0.1196 $

Parameter

Type
I2C
Density
2K bit
Organisation
256x8
U(cc)
1.6 V
Package
SOP8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Philippines
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?