Cart

BM6105FW-LBZE2

ROHM

Ins.GateDrv 2,5kV 24V SOP-16WM
Supplier: ROHM
Matchcode: BM6105FW-LBZE2
Rutronik No.: ICGDRV1089
Unit Pack: 1500
MOQ: 1500
package: SOP16WM
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 04/16/2018
3.64 $
5,460.00 $
Article with this quantity is not orderable.

Parameter

Application
Driver
Channels
1
V(op,max)
20 V
Mounting
SMD
T(j,max)
150 °C
t(on)
0.07 µS
t(off)
0.07 µS
Automotive
NO
Package
SOP16WM
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?