Cart

BM60014FV-CE2

ROHM

Isol.GateDrv 2,50Vrms SSOP-B20W
Supplier: ROHM
Matchcode: BM60014FV-CE2
Rutronik No.: ICIFP45685
Unit Pack: 2000
MOQ: 2000
package: SSOP-B20W
Packaging: REEL
On request
1.73 $
3,460.00 $

Prices

2,000 1.73 $
4,000 1.48 $

Parameter

Application
IGBT/MOSDr
Channels
1
V(op,min)
10 V
V(op,max)
24 V
V(op,abs,max)
30 V
Mounting
SMD
T(j,max)
150 °C
Automotive
AEC-Q(100)
Package
SSOP-B20W
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?