Cart

BM1Q001FJ-E2

ROHM BM1Q001FJ-E2

image shown is a representation only

ROHM

DC-DC Flyback 26V 1A SOP-J8
Supplier: ROHM
Matchcode: BM1Q001FJ-E2
Rutronik No.: ICPWM8499
Unit Pack: 2500
MOQ: 2500
package: SOP-J8
Packaging: REEL
On request
0.6066 $
1,516.50 $

Prices

2,500 0.6066 $
5,000 0.4625 $
7,500 0.4246 $
10,000 0.4094 $

Parameter

Type
ACDC
V(in) max
26 V
I(out)
1 A
T(A) min
-40 °C
f(s)
120000 Hz
T(A) max
85 °C
Automotive
NO
Package
SOP-J8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?