Cart

BH1730FVC-TR

ROHM

Ambient Light Sensor Digital
Supplier: ROHM
Matchcode: BH1730FVC-TR
Rutronik No.: ICIN3260
Unit Pack: 3000
MOQ: 3000
package: WSOF6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.7423 $
2,226.90 $

Prices

3,000 0.7423 $
6,000 0.7085 $

Parameter

Distance
16 bits
t rise
600 nm
Proximity
Digital
Vcc(min)
2.3 V
Vcc(max)
3.6 V
Lux-range min
150 µA
Lux-range max
0.008 lux
Icc
65535 lux
Top(min)
-40 °C
Mounting
SMD
Automotive
NO
Package
WSOF6
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?