Cart

BD9G341AEFJ-E2

ROHM BD9G341AEFJ-E2

image shown is a representation only

ROHM

DC-DC 76V 3A D HTSOP-8 SMD
Supplier: ROHM
Matchcode: BD9G341AEFJ-E2
Rutronik No.: ICPWM8049
Unit Pack: 2500
MOQ: 2500
package: HTSOP-8
Packaging: REEL
Soon available
1.82 $
4,550.00 $

Prices

2,500 1.82 $
5,000 1.25 $

Parameter

Type
BUCK
V(cc)
76 V
V(in) max
76 V
V(out)
76 V
I(out)
3 A
T(A) min
-40 °C
f(s)
750000 Hz
T(A) max
85 °C
Automotive
NO
Package
HTSOP-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?