Cart

BD9G102G-LBTR

ROHM BD9G102G-LBTR

image shown is a representation only

ROHM

DC-DC 42V 0.5A SOT-23-6 SMD
Supplier: ROHM
Matchcode: BD9G102G-LBTR
Rutronik No.: ICPWM8596
Unit Pack: 3000
MOQ: 3000
package: SOT23-6
Packaging: REEL
On request
1.035 $
3,105.00 $

Prices

3,000 1.035 $
6,000 0.7369 $

Parameter

Type
BUCK
V(cc)
42 V
V(in) max
42 V
V(out)
12 V
I(out)
0.5 A
f(s)
150000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SOT23-6
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?