Cart

BD9E102FJ-GE2

ROHM BD9E102FJ-GE2

image shown is a representation only

ROHM

DC-DC 26V 1.0A SOP-8 SMD
Supplier: ROHM
Matchcode: BD9E102FJ-GE2
Rutronik No.: ICPWM7760
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
0.653 $
1,632.50 $

Prices

2,500 0.653 $
5,000 0.4981 $
7,500 0.4573 $
10,000 0.4411 $

Parameter

Type
BUCK
V(cc)
7 V
V(in) max
26 V
V(out)
18.2 V
I(out)
1 A
T(A) min
-40 °C
f(s)
570000 Hz
T(A) max
85 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?