Cart

BD9B300MUV-E2

ROHM

DC-DC 5,5V 3A D VQFN-16 SMD
Supplier: ROHM
Matchcode: BD9B300MUV-E2
Rutronik No.: ICPWM8091
Unit Pack: 3000
MOQ: 3000
package: VQNN-16
Packaging: REEL
In Stock
0.594 $
1,782.00 $

Prices

3,000 0.594 $
6,000 0.4525 $
9,000 0.415 $
12,000 0.4005 $

Parameter

Type
BUCK
V(cc)
5.5 V
V(in) max
5.5 V
I(out)
3 A
f(s)
100000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
VQNN-16
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?