Cart

BD99010EFV-ME2

ROHM BD99010EFV-ME2

image shown is a representation only

ROHM

DC-DC 42V 2A HTSSOP-24 SMD
Supplier: ROHM
Matchcode: BD99010EFV-ME2
Rutronik No.: ICPWM7860
Unit Pack: 2000
MOQ: 2000
package: HTSSOP-24
Packaging: REEL
On request
3.24 $
6,480.00 $

Parameter

Type
BUCK
V(cc)
35 V
V(in) max
42 V
V(out)
3.3 V
I(out)
2 A
T(A) min
-40 °C
f(s)
500000 Hz
T(A) max
105 °C
Automotive
AEC-Q(100)
Package
HTSSOP-24
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?