Cart

BD9851EFV-E2

ROHM BD9851EFV-E2

image shown is a representation only

ROHM

DUAL HIGH-FREQ.STEP-DOWN REG.
Supplier: ROHM
Matchcode: BD9851EFV-E2
Rutronik No.: ICPWM5776
Unit Pack: 2500
MOQ: 2500
package: HTSSOP-20
Packaging: REEL
On request
1.48 $
3,700.00 $

Prices

2,500 1.48 $
5,000 1.0019 $

Parameter

Type
BUCK
V(cc)
18 V
V(in) max
18 V
V(out)
47 V
I(out)
0.2 A
f(s)
3000000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
HTSSOP-20
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?