Cart

BD95835EFJ-E2

ROHM

DC-DC BUCK 18V 3A HTSOP-8 SMD
Supplier: ROHM
Matchcode: BD95835EFJ-E2
Rutronik No.: ICPWM8058
Unit Pack: 2500
MOQ: 2500
package: HTSOP-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2976 $
744.00 $

Prices

2,500 0.2976 $
5,000 0.2877 $
7,500 0.2827 $
10,000 0.2777 $
15,000 0.2703 $
Obsolete article with this quantity is not orderable.

Parameter

Type
BUCK
V(in) max
18 V
I(out)
3 A
f(s)
800000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
HTSOP-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?