Cart

BD93291EFJ-E2

ROHM BD93291EFJ-E2

image shown is a representation only

ROHM

DC-DC 18V 3.0A D SO-J8 SMD
Supplier: ROHM
Matchcode: BD93291EFJ-E2
Rutronik No.: ICPWM7762
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
0.5465 $
1,366.25 $

Prices

2,500 0.5465 $
5,000 0.4167 $
7,500 0.3894 $
10,000 0.3723 $

Parameter

Type
BUCK
V(in) max
18 V
I(out)
3 A
f(s)
380000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?