Cart

BD9109FVM-TR

ROHM BD9109FVM-TR

image shown is a representation only

ROHM

1CH DC-DC CONVERTER Ctrl SMD
Supplier: ROHM
Matchcode: BD9109FVM-TR
Rutronik No.: ICPWM5913
Unit Pack: 3000
MOQ: 3000
package: MSOP-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8029 $
2,408.70 $

Parameter

Type
BUCK
V(cc)
5.5 V
V(in) max
7 V
V(out)
3.3 V
I(out)
0.8 A
f(s)
1200000 Hz
T(A) min
-25 °C
T(A) max
85 °C
Automotive
NO
Package
MSOP-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?