Cart

BD90640EFJ-CE2

ROHM BD90640EFJ-CE2

image shown is a representation only

ROHM

DC-DC 36V 4.0A D SO-8 SMD
Supplier: ROHM
Matchcode: BD90640EFJ-CE2
Rutronik No.: ICPWM8104
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
1.94 $
4,850.00 $

Parameter

Type
BUCK
V(cc)
3.5 V
V(in) max
36 V
V(out)
36 V
I(out)
4 A
T(A) min
-40 °C
f(s)
3000000 Hz
T(A) max
125 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?