Cart

BD90522EFJ-CE2

ROHM

DC-DC Buck 5,5V 2A HTSOP-J8
Supplier: ROHM
Matchcode: BD90522EFJ-CE2
Rutronik No.: ICPWM8397
Unit Pack: 2500
MOQ: 2500
package: HTSOP-8
Packaging: REEL
On request
1.25 $
3,125.00 $

Prices

2,500 1.25 $
5,000 0.89 $

Parameter

Type
BUCK
V(cc)
5.5 V
V(in) max
7 V
V(out)
1.2 V
I(out)
2 A
T(A) min
-40 °C
f(s)
2250000 Hz
T(A) max
125 °C
Automotive
NO
Package
HTSOP-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?