Cart

BD8301MUV-E2

ROHM BD8301MUV-E2

image shown is a representation only

ROHM

DC-DC 5.2V 1.0A QFN4040 SMD
Supplier: ROHM
Matchcode: BD8301MUV-E2
Rutronik No.: ICPWM7241
Unit Pack: 2500
MOQ: 2500
package: QFN-40
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.30 $
3,250.00 $

Parameter

Type
BUCK/BOOST
V(cc)
7 V
V(in) max
5.5 V
V(out)
5.2 V
I(out)
1 A
T(A) min
-25 °C
T(A) max
85 °C
Automotive
NO
Package
QFN-40
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?