Cart

BD82000FVJ-E2

ROHM

HSS USB 5,5V 70mOhm TSSOP-B8J
Supplier: ROHM
Matchcode: BD82000FVJ-E2
Rutronik No.: ICIFP45951
Unit Pack: 2500
MOQ: 2500
package: TSSOP-B8J
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4128 $
1,032.00 $

Prices

2,500 0.4128 $
5,000 0.406 $
7,500 0.3993 $

Parameter

Automotive
NO
Mounting
SMD
Package
TSSOP-B8J
Channels
1
R(on,typ)/Ch
70 mOhm
V(op,min)
2.7 V
V(op,max)
5.5 V
I(lim,max)/Ch
1.5 A
Diagnostics
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
OL Detection
NA Y/N/NA/NAN
V(in,min)
2.7 V
V(in,max)
5.5 V
V(op,abs,max)
6 V
t(off)
800 µs
T(j,min)
-40 °C
T(j,max)
85 °C
OL Detec.ad ON
NA Y/N/NA/NAN
Application
Consumer
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
5000 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?