Cart

BD7F100HFN-LB

ROHM BD7F100HFN-LB

image shown is a representation only

ROHM

DC-DC FLYBACK 40V 1.25A HSNO-8
Supplier: ROHM
Matchcode: BD7F100HFN-LB
Rutronik No.: ICPWM7941
Unit Pack: 3000
MOQ: 3000
package: HSON-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.00 $
6,000.00 $

Parameter

Type
Flyback
V(in) max
40 V
I(out)
1.25 A
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
HSON-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?