Cart

BD7964FS

ROHM

MotDr CD-.DVD-ROM HSSOP-A54 SMD
Supplier: ROHM
Matchcode: BD7964FS
Rutronik No.: ICMOT4604
Unit Pack: 15
MOQ: 1200
package: HSSOP-A54
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.87 $
4,644.00 $

Prices

1,200 3.87 $
2,010 3.32 $

Parameter

U(min)
15 V
Automotive
NO
Package
HSSOP-A54
T(max)
90 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?