Cart

BD7684FJ-LBE2

ROHM BD7684FJ-LBE2

image shown is a representation only

ROHM

AC-DC QUASI-RESONANT 27V SOP-J8
Supplier: ROHM
Matchcode: BD7684FJ-LBE2
Rutronik No.: ICPWM8497
Unit Pack: 2500
MOQ: 2500
package: SOP-J8
Packaging: REEL
On request
1.033 $
2,582.50 $

Prices

2,500 1.033 $
5,000 0.7359 $
7,500 0.7036 $

Parameter

Type
ACDC
V(cc)
27.5 V
I(out)
0.0008 A
T(A) min
-40 °C
f(s)
120000 Hz
T(A) max
105 °C
Automotive
NO
Package
SOP-J8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?