Cart

BD7682FJ-LBE2

ROHM BD7682FJ-LBE2

image shown is a representation only

ROHM

AC-DC QUASI-RESONANT 27V SOP-8
Supplier: ROHM
Matchcode: BD7682FJ-LBE2
Rutronik No.: ICPWM8100
Unit Pack: 1
MOQ: 1
package: SOP-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.7895 $
0.79 $

Prices

1 0.7895 $
5,000 0.7608 $

Parameter

Type
ACDC
V(cc)
27.5 V
f(s)
120000 Hz
T(A) min
-40 °C
T(A) max
105 °C
Automotive
NO
Package
SOP-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?