Cart

BD7542FVM-TR

ROHM BD7542FVM-TR

image shown is a representation only

ROHM

2xOP 0,6MHz 0,3V/µs MSO8 _SMD
Supplier: ROHM
Matchcode: BD7542FVM-TR
Rutronik No.: ICOP7140
Unit Pack: 3000
MOQ: 3000
package: MSOP8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.2934 $
880.20 $

Prices

3,000 0.2934 $
12,000 0.2503 $

Parameter

Slew rate
0.3 V/µs
Channels
2
Package
MSOP8
R2R
R2R In/Out
Vcc(min)
5 V
Shutdown
No
Vcc(max)
14.5 V
GBW
0.6 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Input offset
1 mV
Input bias
1 pA
Icc/ Channel
400 µA
Output current
7 mA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Footprint
11.6 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?