Cart

BD71837MWV

ROHM

PMIC 8xBuck 7xLDO UQFN68CV8080
Supplier: ROHM
Matchcode: BD71837MWV
Rutronik No.: ICPWM8569
Unit Pack: 1000
MOQ: 1000
package: QFN-68
Packaging: TUBE
In Stock
On request
On request

Parameter

Type
Buck
V(in) max
5.5 V
T(A) min
-40 °C
f(s)
2000000 Hz
T(A) max
85 °C
Automotive
NO
Package
QFN-68
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?