Cart

BD6524HFV-BZTR

ROHM

1xHSS 200mOhm 0,5A HVSOF06 SMD
Supplier: ROHM
Matchcode: BD6524HFV-BZTR
Rutronik No.: ICIFP45973
Unit Pack: 3000
MOQ: 3000
package: HVSOF6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.291 $
873.00 $

Prices

3,000 0.291 $
6,000 0.2863 $

Parameter

Automotive
NO
Mounting
SMD
Package
HVSOF6
Channels
1
R(on,typ)/Ch
200 mOhm
V(op,min)
3 V
V(op,max)
5.5 V
I(lim,max)/Ch
0.5 A
Leadfree Defin.
RoHS-conform
Packaging
REEL
OL Detection
N Y/N/NA/NAN
V(op,abs,max)
6 V
t(off)
1 µs
T(j,min)
-25 °C
T(j,max)
75 °C
OL Detec.ad ON
N Y/N/NA/NAN
Application
Port.Equip
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
400 µs
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?