Cart

BD63710AEFV-E2

ROHM

StepMotDr 1A 28V HTSSOP-B28 SMD
Supplier: ROHM
Matchcode: BD63710AEFV-E2
Rutronik No.: ICMOT5132
Unit Pack: 2500
MOQ: 2500
package: HTSSOP-B28
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9381 $
2,345.25 $

Prices

2,500 0.9381 $
5,000 0.9118 $

Parameter

Type
StepMotDr
I(out)
1 A
U(min)
19 V
U(max)
28 V
Automotive
NO
Package
HTSSOP-B28
T(min)
-25 °C
T(max)
85 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
R(DS)(on)
1200 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?