Cart

BD6290EFV-E2

ROHM

StepMotDr 0.5A 28V SSOP-B24 SMD
Supplier: ROHM
Matchcode: BD6290EFV-E2
Rutronik No.: ICMOT4855
Unit Pack: 2000
MOQ: 2000
package: SSOP-B24
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
1.0475 $
2,095.00 $

Parameter

Type
StepMotDr
I(out)
0.5 A
U(min)
19 V
U(max)
36 V
Automotive
NO
Package
SSOP-B24
Mounting
SMD
Leadfree Defin.
RoHS-conform
U(B)
28 V
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?