Cart

BD6230F-E2

ROHM BD6230F-E2

image shown is a representation only

ROHM

H-Br 0.5A 32V SO-8 SMD
Supplier: ROHM
Matchcode: BD6230F-E2
Rutronik No.: ICMOT4707
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
Please login
1.53 $
3,825.00 $

Parameter

Type
H-Br
I(out)
0.5 A
U(min)
6 V
Automotive
NO
Package
SO-8
T(max)
85 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?