Cart

BD6221F-BZE2

ROHM BD6221F-BZE2

image shown is a representation only

ROHM

H-Br 1.0A 15V SO-8 SMD
Supplier: ROHM
Matchcode: BD6221F-BZE2
Rutronik No.: ICMOT5097
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.39 $
3,475.00 $

Prices

2,500 1.39 $
5,000 1.27 $

Parameter

Type
H-Br
I(out)
1.0 A
U(min)
6 V
U(max)
18 V
Automotive
NO
Package
SO-8
T(max)
85 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
RoHS-conform
U(B)
15 V
R(DS)(on)
1500 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?