Cart

BD62130AEFJ-E2

ROHM

36 V 1ch DC Brush Motor Driver
Supplier: ROHM
Matchcode: BD62130AEFJ-E2
Rutronik No.: ICMOT5396
Unit Pack: 2000
MOQ: 2500
package: HTSOP-J8
Packaging: TUBE
Please login
0.9985 $
3,994.00 $

Prices

2,500 1.10 $
4,000 0.9985 $
6,000 0.8969 $

Parameter

Type
DC Brush
I(out)
3 A
U(min)
8 V
U(max)
28 V
Automotive
NO
Package
HTSOP-J8
T(max)
85 °C
Mounting
SMD
T(min)
-25 °C
Leadfree Defin.
10
Ports
1 Ch
R(DS)(on)
350 mOhm
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?