Cart

BD6211F-BZE2

ROHM BD6211F-BZE2

image shown is a representation only

ROHM

H-Br 1.0A 5V SO-8 SMD
Supplier: ROHM
Matchcode: BD6211F-BZE2
Rutronik No.: ICMOT5099
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.9438 $
2,359.50 $

Prices

2,500 0.9438 $
5,000 0.8652 $

Parameter

Type
H-Br
I(out)
1 A
U(min)
3 V
Automotive
NO
Package
SO-8
T(max)
85 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?