Cart

BD57021MWV-E2

ROHM BD57021MWV-E2

image shown is a representation only

ROHM

WIREL.POWR TRANSMITTER IC 5W
Supplier: ROHM
Matchcode: BD57021MWV-E2
Rutronik No.: ICWCT1006
Unit Pack: 2500
MOQ: 2500
package: UQFN040
Packaging: REEL
On request
3.46 $
8,650.00 $

Parameter

Type
TRANSM
Standard
WPC
WPC Version
1.1
Tx Type
A11
Output Power
5 W
AC input frequ.
205 kHz
Oper.temp.min.
-20 °C
Oper.temp.max.
85 °C
Automotive
NO
Package
UQFN040
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?