Cart

BD555BKFV-E2

ROHM BD555BKFV-E2

image shown is a representation only

ROHM

LEDDr AC/DC 39V W/DIMM SSOP-14
Supplier: ROHM
Matchcode: BD555BKFV-E2
Rutronik No.: LEDDRV1139
Unit Pack: 2500
MOQ: 2500
package: SSOP-14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.26 $
3,150.00 $

Prices

2,500 1.26 $
5,000 1.23 $

Parameter

Type
ACDC
Power
2-12 W
Input voltage
16-39 V
Output voltage
42 V
Input Current
300 mA
Output current
600 mA
PFC
NO YES/NO
Isolation
2 kv[AC]
Oper.temp.
-40+110 °
Automotive
NO
Package
SSOP-14
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?