Cart

BD5330G-TR

ROHM BD5330G-TR

image shown is a representation only

ROHM

DETECTOR 3,0V 0,95µA 1% SSOP5
Supplier: ROHM
Matchcode: BD5330G-TR
Rutronik No.: ICREF1062
Unit Pack: 3000
MOQ: 3000
package: SSOP5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.129 $
387.00 $

Prices

3,000 0.129 $
12,000 0.1139 $
51,000 0.1044 $

Parameter

Automotive
NO
Package
SSOP5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?