Cart

BD52E39G-MTR

ROHM BD52E39G-MTR

image shown is a representation only

ROHM

DETECTOR 3,9V 0,95µA SSOP5
Supplier: ROHM
Matchcode: BD52E39G-MTR
Rutronik No.: ICREF1091
Unit Pack: 3000
MOQ: 3000
package: SSOP5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1341 $
402.30 $

Prices

3,000 0.1341 $
12,000 0.1184 $
51,000 0.1085 $

Parameter

Tolerance
3.9 V
Automotive
AEC-Q(100)
Package
SSOP5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?