Cart

BD5231G-TR

ROHM BD5231G-TR

image shown is a representation only

ROHM

DETECTOR 3,1V 0,85µA SSOP5
Supplier: ROHM
Matchcode: BD5231G-TR
Rutronik No.: ICSPR7305
Unit Pack: 3000
MOQ: 3000
package: SSOP5
Packaging: REEL
Please login
0.1366 $
409.80 $

Prices

3,000 0.1366 $
6,000 0.1346 $
9,000 0.1327 $
12,000 0.1307 $
15,000 0.1288 $

Parameter

Reset threshold
3,1 V
Automotive
NO
Package
SSOP5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?