Cart

BD5223FVE-TR

ROHM

DETECTOR 2,3V 0,85µA VSOF5
Supplier: ROHM
Matchcode: BD5223FVE-TR
Rutronik No.: ICSPR7316
Unit Pack: 3000
MOQ: 3000
package: VSOF5
Packaging: REEL
Please login
0.1884 $
565.20 $

Prices

3,000 0.1884 $
6,000 0.1453 $
9,000 0.1426 $
18,000 0.1413 $

Parameter

Reset threshold
2.3 V
Automotive
NO
Package
VSOF5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?