Cart

BD4939G-TR

ROHM BD4939G-TR

image shown is a representation only

ROHM

DETECTOR 3,9V 0,55µA SSOP5
Supplier: ROHM
Matchcode: BD4939G-TR
Rutronik No.: STVREF1086
Unit Pack: 3000
MOQ: 3000
package: SSOP5
Packaging: REEL
Please login
0.1166 $
349.80 $

Prices

3,000 0.1166 $
6,000 0.1116 $
9,000 0.1091 $
12,000 0.1032 $
15,000 0.0982 $

Parameter

Reset threshold
3.9 V
Vcc(min)
0.3 V
Vcc(max)
10 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Automotive
NO
Package
SSOP5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?