Cart

BD4845G-TR

ROHM BD4845G-TR

image shown is a representation only

ROHM

DETECTOR 4,5V 0,8µA SSOP5
Supplier: ROHM
Matchcode: BD4845G-TR
Rutronik No.: ICSPR7941
Unit Pack: 3000
MOQ: 3000
package: SSOP5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1056 $
316.80 $

Prices

3,000 0.1056 $
12,000 0.0932 $
51,000 0.0854 $

Parameter

Tolerance
4.5 V
Automotive
NO
Package
SSOP5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?