Cart

BD4823FVE-TR

ROHM

DETECTOR 2,3V 0,8µA VSOP5
Supplier: ROHM
Matchcode: BD4823FVE-TR
Rutronik No.: ICSPR8843
Unit Pack: 3000
MOQ: 3000
package: VSOP5
Packaging: REEL
Please login
0.173 $
519.00 $

Prices

3,000 0.173 $
6,000 0.1335 $
9,000 0.131 $
18,000 0.1298 $

Parameter

Reset threshold
2.3 V
Automotive
NO
Package
VSOP5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?