Cart

BD4746G-TR

ROHM

DETECTOR 4,6V 1,5µA SMP5
Supplier: ROHM
Matchcode: BD4746G-TR
Rutronik No.: ICSPR6469
Unit Pack: 3000
MOQ: 3000
package: SMP5
Packaging: REEL
Please login
0.2213 $
663.90 $

Prices

3,000 0.2213 $
6,000 0.2181 $
9,000 0.215 $
12,000 0.2118 $
15,000 0.2086 $

Parameter

Drift
10 ppm/°C
Reset threshold
2 V
Top(min)
-40 °C
Top(max)
75 °C
Mounting
SMD
Footprint
8.12 mm²
Automotive
NO
Package
SMP5
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?