Cart

BD4275FPJ-CE2

ROHM BD4275FPJ-CE2

image shown is a representation only

ROHM

LDO Reg 45V 500mA TO252-J5F
Supplier: ROHM
Matchcode: BD4275FPJ-CE2
Rutronik No.: ICSPR10241
Unit Pack: 2000
MOQ: 2000
package: TO252-J5F
Packaging: REEL
In Stock
1.44 $
2,880.00 $

Prices

2,000 1.44 $
4,000 1.0239 $

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.5 A
Input Voltage
45 V
Package
TO252-J5F
Automotive
AEC-Q(100)
Dropout Voltage
500 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.065 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?