Cart

BD4269FJ-CE2

ROHM

LDO Reg 5V 200mA SOP-J8
Supplier: ROHM
Matchcode: BD4269FJ-CE2
Rutronik No.: ICSPR10418
Unit Pack: 2500
MOQ: 2500
package: SOP-J8
Packaging: REEL
Please login
0.732 $
1,830.00 $

Prices

2,500 0.732 $
5,000 0.691 $
7,500 0.6223 $
10,000 0.5583 $

Parameter

Mode
POS
Package
SOP-J8
Automotive
AEC-Q(100)
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?