Cart

BD42530EFJ-CE2

ROHM BD42530EFJ-CE2

image shown is a representation only

ROHM

LDO.TRACKER ADJ 250mA HTSOP-J
Supplier: ROHM
Matchcode: BD42530EFJ-CE2
Rutronik No.: ICSPR10191
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
Please login
0.6391 $
1,597.75 $

Prices

2,500 0.6391 $
5,000 0.4873 $
7,500 0.4474 $
10,000 0.4314 $

Parameter

Type
TRACKER
Mode
ADJ
Output Voltage
ADJ V
Output current
0.25 A
Op.Temp R.min
-40 °C
Op.Temp R.max
150 °C
Input Voltage
42 V
Dropout Voltage
280 mV
Quiescent curre
0.04 mA
Automotive
AEC-Q(100)
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?