Cart

BD37511FS-E2

ROHM

Sound Processor with 2-band Equalizer
Supplier: ROHM
Matchcode: BD37511FS-E2
Rutronik No.: ASSP2027
Unit Pack: 2000
MOQ: 2000
package: SSOP-A20
Packaging: REEL
Please login
1.69 $
3,380.00 $

Parameter

Interface
I2C
Type
Sound Proc
Package
SSOP-A20
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
7 V
Vcc(max)
9.5 V
Footprint
67.86 mm²
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?