Cart

BD3570FP-E2

ROHM

LDO VREG 3.3V 0.5A TO252-3
Supplier: ROHM
Matchcode: BD3570FP-E2
Rutronik No.: ICSPR9608
Unit Pack: 2000
MOQ: 2000
package: DPAK-3
Packaging: REEL
On request
1.64 $
3,280.00 $

Prices

2,000 1.64 $
4,000 1.16 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.5 A
Input Voltage
50 V
Package
DPAK-3
Automotive
AEC-Q(100)
Op.Temp R.min
-40 °C
Quiescent curre
0.03 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
4
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?