Cart

BD2052AFJ-BZE2

ROHM

2Ch HSS 100mOhm 5.5V 1,0A SOPJ8
Supplier: ROHM
Matchcode: BD2052AFJ-BZE2
Rutronik No.: ICIFP45690
Unit Pack: 2500
MOQ: 2500
package: SOP-J8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8537 $
2,134.25 $

Prices

2,500 0.8537 $
5,000 0.8399 $
7,500 0.826 $

Parameter

Automotive
NO
Mounting
SMD
Package
SOP-J8
Channels
2
R(on,typ)/Ch
100 mOhm
V(op,min)
2.7 V
V(op,max)
5.5 V
I(lim,min)/Ch
0.7 A
I(lim,max)/Ch
1.6 A
Diagnostics
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
t(off)
1 µs
T(j,min)
-40 °C
T(j,max)
85 °C
Application
consumer
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
1800 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?